Part Details for A712T by TE Connectivity
Results Overview of A712T by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A712T Information
A712T by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for A712T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A712T-ND
|
DigiKey | A712T=RELAY Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23,929.2500 | Buy Now |
DISTI #
2-1616058-8
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NO 600/5A 28VDC 46.67Ohm - Bulk (Alt: 2-1616058-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,288.1216 / $22,259.9450 | Buy Now |
DISTI #
655-A712T
|
Mouser Electronics | General Purpose Relays RELAY | 0 |
|
$24,167.9000 | Order Now |
|
Onlinecomponents.com | A712T=RELAY | 0 |
|
$13,206.4700 / $24,542.8000 | Buy Now |
|
Master Electronics | A712T=RELAY | 0 |
|
$13,206.4700 / $24,542.8000 | Buy Now |