Part Details for A712-7010901532 by HUMMEL AG
Overview of A712-7010901532 by HUMMEL AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT1618BEA71-28E-25.000000 | SiTime | Standard Frequency, High Temperature Oscillator | |
SiT8008BIA71-25E-5.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8944BA-71-25EA50.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for A712-7010901532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A712-7.010.901.532
|
TME | Contact, female, 1.5mm, gold-plated, 1.5mm2, M12 Power, crimped Min Qty: 100 | 0 |
|
$2.6200 | RFQ |