Part Details for A7102CHTK2/T0BC2AJ by NXP Semiconductors
Overview of A7102CHTK2/T0BC2AJ by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A7102CHTK2/T0BC2AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1922
|
Newark | Plug/Trust Secure Element, I2C, Hvson-8, Ic Function:Plug & Trust Secure Element, Supply Voltage Min:2.5V, Supply Voltage Max:3.6V, Ic Package Type:Hvson, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:-, Msl:- Rohs Compliant: Yes |Nxp A7102CHTK2/T0BC2AJ Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 | Buy Now |
DISTI #
60AC2763
|
Newark | Iot Plug/Trust Secure Element, Hvson-8, Ic Function:Iot Plug & Trust Secure Element, Supply Voltage Min:2.5V, Supply Voltage Max:3.6V, Ic Package Type:Hvson, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Nxp A7102CHTK2/T0BC2AJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3500 | Buy Now |
DISTI #
568-14066-1-ND
|
DigiKey | SECURE AUTHENTICATION Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17878 In Stock |
|
$1.8731 / $3.8800 | Buy Now |
DISTI #
A7102CHTK2/T0BC2AJ
|
Avnet Americas | Plug and Trust Secure Element 8-Pin HVSON T/R - Tape and Reel (Alt: A7102CHTK2/T0BC2AJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.5749 / $1.7387 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$1.6800 | Buy Now |
DISTI #
29499787
|
Verical | Trust Secure Element RoHS: Compliant Min Qty: 517 Package Multiple: 517 | Americas - 517 |
|
$3.0046 | Buy Now |
DISTI #
A7102CHTK2/T0BC2AJ
|
Avnet Americas | Plug and Trust Secure Element 8-Pin HVSON T/R - Tape and Reel (Alt: A7102CHTK2/T0BC2AJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.5749 / $1.7387 | Buy Now |
DISTI #
A7102CHTK2/T0BC2AJ
|
Avnet Silica | Plug and Trust Secure Element 8-Pin HVSON T/R (Alt: A7102CHTK2/T0BC2AJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A7102CHTK2/T0BC2AJ
|
EBV Elektronik | Plug and Trust Secure Element 8-Pin HVSON T/R (Alt: A7102CHTK2/T0BC2AJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2887470RL
|
element14 Asia-Pacific | IOT PLUG/TRUST SECURE ELEMENT, HVSON-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.9423 / $2.0605 | Buy Now |