Part Details for A7101CHUK/T0BC2HAZ by NXP Semiconductors
Overview of A7101CHUK/T0BC2HAZ by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A7101CHUK/T0BC2HAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2283
|
Newark | Plug/Trust Secure Element, -25/85Deg C, Ic Function:Plug & Trust Secure Element, Supply Voltage Min:2.5V, Supply Voltage Max:3.6V, Ic Package Type:Wlcsp, No. Of Pins:12Pins, Operating Temperature Min:-25°C, Operating Temperature Rohs Compliant: Yes |Nxp A7101CHUK/T0BC2HAZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
86AK3442
|
Newark | With Standard Temp Range (-25 To +85 C) Wlcsp Package /Reel Rohs Compliant: Yes |Nxp A7101CHUK/T0BC2HAZ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5200 / $1.8500 | Buy Now |
DISTI #
568-14698-1-ND
|
DigiKey | SECURITY IC STD TEMP WLCSP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1146 In Stock |
|
$1.7395 / $3.1700 | Buy Now |
DISTI #
V72:2272_22597633
|
Arrow Electronics | Plug and Trust Secure Element RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2245 Container: Cut Strips | Americas - 20993 |
|
$1.1930 / $1.5816 | Buy Now |
DISTI #
65638330
|
Verical | Plug and Trust Secure Element RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2245 | Americas - 20993 |
|
$1.1930 | Buy Now |
DISTI #
85965477
|
Verical | Plug and Trust Secure Element RoHS: Compliant Min Qty: 187 Package Multiple: 1 Date Code: 1801 | Americas - 2710 |
|
$1.8125 / $2.0125 | Buy Now |
|
Rochester Electronics | A7101 - A71CH, Plug & Trust Secure Element RoHS: Compliant Status: Obsolete Min Qty: 1 | 2710 |
|
$1.4500 / $1.7100 | Buy Now |