-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A70GF2330AA00K
|
Avnet Abacus | Film Capacitor, 0.033 uF, 90 V, 160 V, � 10%, Metallized PP, Axial Leaded (Alt: A70GF2330AA00K) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A70GF2330AA00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A70GF2330AA00K
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for A70GF2330AA00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A70GF2330AA00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70GF2330AA00K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | A70GF2330AA00K vs 70GF2330AA00K |
170333K160AA | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 160V, 0.033uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | A70GF2330AA00K vs 170333K160AA |
A70GF23302600K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | A70GF2330AA00K vs A70GF23302600K |
70GF23302600K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | A70GF2330AA00K vs 70GF23302600K |