Part Details for A703ZS by TE Connectivity
Overview of A703ZS by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A703ZS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A703ZS-ND
|
DigiKey | A703ZS (FAA/PMA)=RELAY Min Qty: 2 Lead time: 78 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,838.4100 | Buy Now |
DISTI #
655-A703ZS
|
Mouser Electronics | Contactors - Electromechanical A703ZS (FAA/PMA)=RELAY RoHS: Not Compliant | 0 |
|
$7,838.2000 | Order Now |
|
Onlinecomponents.com | A703ZS (FAA/PMA)=RELAY | 0 |
|
$4,623.3700 / $7,804.4100 | Buy Now |
|
Master Electronics | A703ZS (FAA/PMA)=RELAY | 0 |
|
$4,623.3700 / $7,804.4100 | Buy Now |
Part Details for A703ZS
A703ZS CAD Models
A703ZS Part Data Attributes:
|
A703ZS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A703ZS
TE Connectivity
A703ZS (FAA/PMA)=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 16 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 400 A | |
Contact Current(DC)-Max | 400 A | |
Contact Voltage(DC)-Max | 24 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |