Part Details for A703D by TE Connectivity
Overview of A703D by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A703D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T3581
|
Newark | A703D=Relay |Hartman Te Connectivity A703D Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,742.0600 / $6,746.9200 | Buy Now |
DISTI #
A703D-ND
|
DigiKey | A703D=RELAY Min Qty: 2 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,282.7700 | Buy Now |
DISTI #
655-A703D
|
Mouser Electronics | General Purpose Relays A703D=RELAY RoHS: Not Compliant | 0 |
|
$6,282.0600 | Order Now |
|
Onlinecomponents.com | A703D=RELAY |
4 In Stock |
|
$3,563.2500 / $6,014.9200 | Buy Now |
|
Master Electronics | A703D=RELAY |
4 In Stock |
|
$3,563.2500 / $6,014.9200 | Buy Now |
Part Details for A703D
A703D CAD Models
A703D Part Data Attributes:
|
A703D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A703D
TE Connectivity
A703D=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 14 Ω | |
Coil Voltage(DC)-Max | 30 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 400 A | |
Contact Current(DC)-Max | 400 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |