Part Details for A701DA by TE Connectivity
Overview of A701DA by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A701DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0253
|
Newark | A701Da=Cutout Reverse Current 400 Amp-28 |Hartman Te Connectivity A701DA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$25,808.7300 | Buy Now |
DISTI #
15R8304
|
Newark | A701Da=Cutout Reverse Current 400 Amp-28 |Hartman Te Connectivity A701DA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24,573.2900 / $28,873.6200 | Buy Now |
DISTI #
2266-A701DA-ND
|
DigiKey | A701DA=CUTOUT REVERSE CURRENT 40 Min Qty: 1 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
17 In Stock |
|
$7,266.6500 / $28,935.0500 | Buy Now |
DISTI #
A701DA-ND
|
DigiKey | A701DA=CUTOUT REVERSE CURRENT 40 Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25,853.1500 | Buy Now |
DISTI #
71711045
|
RS | A701DA=CUTOUT REVERSE CURRENT 400 AMP-28 | TE Connectivity A701DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34,071.1200 | RFQ |
|
Onlinecomponents.com | Cut out Reverse Current 400 Amp-28 |
17 Partner Stock |
|
$7,794.7000 / $24,943.0300 | Buy Now |
|
Master Electronics | Cut out Reverse Current 400 Amp-28 |
17 Partner Stock |
|
$7,794.7000 / $24,943.0300 | Buy Now |
Part Details for A701DA
A701DA CAD Models
A701DA Part Data Attributes:
|
A701DA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A701DA
TE Connectivity
A701DA=CUTOUT REVERSE CURRENT 40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 87.5 Ω | |
Coil Voltage(DC)-Max | 30 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 400 A | |
Contact Current(DC)-Max | 400 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |