Capacitors
A700X227M2R5ATE015
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT

Overview of A700X227M2R5ATE015 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for A700X227M2R5ATE015 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 01J3808
Newark Capacitor Aluminum Organic 220Uf, 2.5V, 20%, Smd, Full Reel, Capacitance:220µf, Voltage(Dc):2.5V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.015Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet A700X227M2R5ATE015 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.0000
  • 2,000 $1.9000
  • 4,000 $1.7700
  • 8,000 $1.6500
  • 12,000 $1.5900
  • 20,000 $1.5600
$1.5600 / $2.0000 Buy Now
DISTI # 07J7445
Newark Capacitor Alum Organic 220Uf, 2.5V, 20%, Smd, Capacitor Case/Package:2917 [7343 Metric], Capacitance:220µf, Voltage(Dc):2.5V, Esr:0.015Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet A700X227M2R5ATE015 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $2.7300
$2.7300 Buy Now
DISTI # 399-3043-1-ND
DigiKey CAP ALUM POLY 220UF 20% 2.5V SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 890
In Stock
  • 1 $3.7900
  • 10 $2.9090
  • 50 $2.6276
  • 100 $2.2609
  • 500 $1.7720
  • 1,000 $1.6498
  • 2,500 $1.5887
  • 5,000 $1.5582
$1.5582 / $3.7900 Buy Now
DISTI # A700X227M2R5ATE015
Avnet Americas Cap Aluminum 220uF 2.5V 20% (7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3900mA 125?C Plastic T/R - Tape and Reel (Alt: A700X227M2R5ATE015) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 500 $1.3153
$1.3153 Buy Now
DISTI # 80-A700X227M2R5E15
Mouser Electronics Aluminum Organic Polymer Capacitors 2.5V 220uF 2917 2KHr ESR=15 mOhms RoHS: Compliant 31
  • 1 $3.6100
  • 10 $2.7700
  • 50 $2.5100
  • 100 $2.1500
  • 500 $1.6800
  • 1,000 $1.6000
  • 2,000 $1.5200
  • 5,000 $1.4900
$1.4900 / $3.6100 Buy Now
DISTI # 70096049
RS Capacitor, Aluminum Organic,220 uF,20%,2.5 VDC, SMT,7343,ESR 0.015 Ohms | KEMET A700X227M2R5ATE015 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $2.4400
  • 1,000 $2.0000
$2.0000 / $2.4400 RFQ
Bristol Electronics   900
RFQ
Quest Components   720
  • 1 $5.3148
  • 306 $2.9231
  • 685 $2.6574
$2.6574 / $5.3148 Buy Now
DISTI # A700X227M2R5ATE015
TTI Aluminum Organic Polymer Capacitors 2.5V 220uF 2917 2KHr ESR=15 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $1.6200
  • 1,000 $1.5600
  • 2,000 $1.5000
  • 3,000 $1.4400
  • 4,000 $1.4100
  • 5,000 $1.3800
$1.3800 / $1.6200 Buy Now

CAD Models for A700X227M2R5ATE015 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A700X227M2R5ATE015 by KEMET Corporation

A700X227M2R5ATE015
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
22 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
15 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.033 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Ripple Current
3900 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. A700X227M2R5ATE015
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for A700X227M2R5ATE015

This table gives cross-reference parts and alternative options found for A700X227M2R5ATE015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A700X227M2R5ATE015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A700X227M2R5ATE010 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation A700X227M2R5ATE015 vs A700X227M2R5ATE010

Related Parts for A700X227M2R5ATE015

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A700X227M2R5ATE015 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A700X227M2R5ATE015 by KEMET Corporation

Select Manufacturer
Which Manufacturer of A700X227M2R5ATE015 would you like to use for your alert(s)?
  • Please alert me when A700X227M2R5ATE015 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A700X227M2R5ATE015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A700X227M2R5ATE015 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A700X227M2R5ATE015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A700X227M2R5ATE015.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A700X227M2R5ATE015 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: