-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3436
|
Newark | Cap, 22Uf, 35V, Alu Polymer, 2917, Capacitance:22Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343-40 Metric], Esr:0.04Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Terminals:L-Lead Rohs Compliant: Yes |Kemet A700X226M035ATE040 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8700 / $2.4000 | Buy Now |
DISTI #
69AK3435
|
Newark | Cap, 22Uf, 35V, Alu Polymer, 2917, Capacitance:22Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343-40 Metric], Esr:0.04Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Terminals:L-Lead Rohs Compliant: Yes |Kemet A700X226M035ATE040 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8800 | Buy Now |
DISTI #
399-A700X226M035ATE040TR-ND
|
DigiKey | CAP ALUM POLY 22UF 20% 35V SMD Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) |
500 In Stock |
|
$1.8125 | Buy Now |
DISTI #
80-A700X226M035ATE40
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35Volt 22uF 7343 20% 125C ESR=40mOhms RoHS: Compliant | 689 |
|
$1.8100 / $4.5400 | Buy Now |
DISTI #
A700X226M035ATE040
|
Avnet Abacus | (Alt: A700X226M035ATE040) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A700X226M035ATE040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A700X226M035ATE040
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |