-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H9652
|
Newark | Capacitor,180Uf,2Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kemet A700D187M002ATE018 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9500 | Buy Now |
DISTI #
01J3821
|
Newark | Capacitor Alum Organic, 180Uf, 2V, Capacitance:180µf, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Capacitor Terminals:L-Lead, Ripple Current:3.7A, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Kemet A700D187M002ATE018 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 / $1.5500 | Buy Now |
DISTI #
399-3032-2-ND
|
DigiKey | CAP ALUM POLY 180UF 20% 2V SMD Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4568 | Buy Now |
DISTI #
A700D187M002ATE018
|
Avnet Americas | Cap Aluminum 180uF 2V 20% (7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 3700mA 125°C Plastic T/R - Tape and Reel (Alt: A700D187M002ATE018) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-A700D187M2E18
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2Vol 180uF 2917 2KHr ESR=18 mOhms RoHS: Compliant | 0 |
|
$1.1300 / $1.9600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A700D187M002ATE018
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A700D187M002ATE018
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2 V | |
Ripple Current | 3700 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for A700D187M002ATE018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A700D187M002ATE018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A700D187M002ATE0187280 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | A700D187M002ATE018 vs A700D187M002ATE0187280 |
A700D187M002AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2917, CHIP | KEMET Corporation | A700D187M002ATE018 vs A700D187M002AT |
A700D187M002ATE018C-7280 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2V, 20% +Tol, 20% -Tol, 180uF, 2917 | KEMET Corporation | A700D187M002ATE018 vs A700D187M002ATE018C-7280 |