-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7729
|
Newark | Cap, 100Uf, 6.3V, Alu Elec, Polymer/2917, Capacitance:100Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.018Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20%, Ripple Current:3.7A Rohs Compliant: Yes |Kemet A700D107M006ATE018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 137 |
|
$1.6700 / $2.3700 | Buy Now |
DISTI #
01J3817
|
Newark | Capacitor Aluminum Organic 100Uf, 6.3V, 20%, Smd, Full Reel, Capacitance:100Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.018Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet A700D107M006ATE018 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 / $1.4600 | Buy Now |
DISTI #
399-3054-1-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 6.3V SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1640 In Stock |
|
$1.1837 / $3.1000 | Buy Now |
DISTI #
A700D107M006ATE018
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: A700D107M006ATE018) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7078 / $0.8258 | Buy Now |
DISTI #
80-A700D107M006
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=18 mOhms RoHS: Compliant | 1558 |
|
$0.7910 / $2.1100 | Buy Now |
DISTI #
V36:1790_07471691
|
Arrow Electronics | Cap Aluminum Polymer 100uF 6.3VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 3700mA 2000h 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Date Code: 2348 | Americas - 500 |
|
$0.7816 / $1.4233 | Buy Now |
DISTI #
70096065
|
RS | Capacitor, Aluminum Organic,100 uF,20%,6.3 VDC, SMT,7343,ESR 0.018 Ohms, Cut Tape | KEMET A700D107M006ATE018 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 / $1.4900 | RFQ |
DISTI #
70097207
|
RS | Capacitor, Aluminum Organic,100 uF,20%,6.3 VDC, SMT,7343,ESR 0.018 Ohms, Tape&Reel | KEMET A700D107M006ATE018 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 / $2.2900 | RFQ |
DISTI #
76442385
|
Verical | Cap Aluminum Polymer 100uF 6.3VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 3700mA 2000h 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2348 | Americas - 500 |
|
$0.7816 / $1.4233 | Buy Now |
DISTI #
77351173
|
Verical | Cap Aluminum Polymer 100uF 6.3VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 3700mA 2000h 125°C T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 156 |
|
$2.1240 / $2.1746 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A700D107M006ATE018
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A700D107M006ATE018
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 1000 KHZ, 20 CEL | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0252 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3700 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for A700D107M006ATE018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A700D107M006ATE018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A700D107M006AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | A700D107M006ATE018 vs A700D107M006AT |