Part Details for A700AQ4 by TE Connectivity
Overview of A700AQ4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A700AQ4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A700AQ4-ND
|
DigiKey | RELAY SPST 28V Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20,751.2800 | Buy Now |
DISTI #
1616109-4
|
Avnet Americas | Electromechanical Relay SPST-NO 200A 28VDC 90.32Ohm - Bulk (Alt: 1616109-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-A700AQ4
|
Mouser Electronics | General Purpose Relays A700AQ4 RoHS: Not Compliant | 0 |
|
$20,750.7300 | Order Now |
|
Onlinecomponents.com | A700AQ4=RELAY |
25 In Stock |
|
$4,643.5800 / $4,933.8100 | Buy Now |
DISTI #
1616109-4
|
TTI | General Purpose Relays A700AQ4 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19,756.6600 | Buy Now |
DISTI #
1616109-4
|
Avnet Americas | Electromechanical Relay SPST-NO 200A 28VDC 90.32Ohm - Bulk (Alt: 1616109-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | A700AQ4=RELAY |
25 In Stock |
|
$4,643.5800 / $4,933.8100 | Buy Now |
Part Details for A700AQ4
A700AQ4 CAD Models
A700AQ4 Part Data Attributes:
|
A700AQ4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A700AQ4
TE Connectivity
A700AQ4=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 47 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 91 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 100 A | |
Contact Current(DC)-Max | 100 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |