Part Details for A70-1 by TE Connectivity
Overview of A70-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A70-1
A70-1 CAD Models
A70-1 Part Data Attributes
|
A70-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A70-1
TE Connectivity
IC,RF AMPLIFIER,SINGLE,CAN,4PIN,METAL
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CAN4,.3 | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
Supply Current-Max | 17 mA |
Alternate Parts for A70-1
This table gives cross-reference parts and alternative options found for A70-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A70-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM6574 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | A70-1 vs TM6574 |
TM6574 | 5 MHz - 500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | A70-1 vs TM6574 |
TM6674 | 5 MHz - 500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | A70-1 vs TM6674 |
TM6674 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | A70-1 vs TM6674 |
TM7271 | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | A70-1 vs TM7271 |
A71 | IC,RF AMPLIFIER,SINGLE,CAN,4PIN,METAL | TE Connectivity | A70-1 vs A71 |
TM6573 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | A70-1 vs TM6573 |
A75-2 | IC,RF AMPLIFIER,SINGLE,CAN,4PIN,METAL | TE Connectivity | A70-1 vs A75-2 |
TM6521 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | A70-1 vs TM6521 |
TM7274 | Wide Band Low Power Amplifier, 5MHz Min, 300MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | A70-1 vs TM7274 |