Part Details for A6TN-0104 by OMRON Corporation
Overview of A6TN-0104 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO6610-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPS3010-474MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for A6TN-0104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-A6TN-0104
|
Mouser Electronics | DIP Switches / SIP Switches Slide Type DIP (Wht) 10Pin, Raised Act. RoHS: Compliant | 0 |
|
$1.4900 / $3.3400 | Order Now |
DISTI #
51649709
|
Verical | Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 30 Package Multiple: 15 Date Code: 1612 | Americas - 195 |
|
$2.1060 / $2.8990 | Buy Now |
DISTI #
000000000003496873
|
Sager | DIP Switches / SIP Switches Slide Type DIP (Wht) 10Pin, Raised Act. Min Qty: 15 | 0 |
|
$1.6900 / $2.0300 | Buy Now |
Part Details for A6TN-0104
A6TN-0104 CAD Models
A6TN-0104 Part Data Attributes
|
A6TN-0104
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6TN-0104
OMRON Corporation
Slide Dip Switch, 10 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 7.5 mm | |
Body Height | 4.25 mm | |
Body Length or Diameter | 27.3 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |