Part Details for A6T3102VNM by OMRON Corporation
Overview of A6T3102VNM by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6T3102VNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6T3102VNM
|
Avnet Americas | Switch DIP ON OFF SPST 3 Flush Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Stick - Rail/Tube (Alt: A6T3102VNM) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Container: Tube | 0 |
|
$0.8000 / $1.3289 | Buy Now |
DISTI #
000000000007173581
|
Sager | MANUAL SWITCHES DIP SWITCH Min Qty: 55 | 0 |
|
$0.8818 / $1.4800 | Buy Now |