Part Details for A6T2102 by OMRON Corporation
Results Overview of A6T2102 by OMRON Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A6T2102 Information
A6T2102 by OMRON Corporation is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A6T2102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2325
|
Newark | Dip Switch, A6T/A6S Series, Spst, Dip Sealed, Through Hole, 25 Ma, 24 Vdc Rohs Compliant: Yes |Omron... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$1.0700 / $1.3200 | Buy Now |
DISTI #
A6T2102VNM
|
Avnet Americas | Switch DIP ON OFF SPST 2 Flush Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Stick - Trays (... more RoHS: Compliant Min Qty: 76 Package Multiple: 76 Lead time: 30 Weeks, 4 Days Container: Tray | 0 |
|
$0.5734 / $0.8573 | Buy Now |
DISTI #
80949476
|
Verical | Switch DIP OFF ON SPST 2 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 80 Package Multiple: 1 | Americas - 600 |
|
$0.9519 / $1.0769 | Buy Now |
DISTI #
84941459
|
Verical | Switch DIP OFF ON SPST 2 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 76 Package Multiple: 76 Date Code: 2252 | Americas - 228 |
|
$1.5210 / $2.3790 | Buy Now |
DISTI #
87341807
|
Verical | Switch DIP OFF ON SPST 2 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 185 |
|
$1.8480 | Buy Now |
DISTI #
52468303
|
Verical | Switch DIP OFF ON SPST 2 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 83 Package Multiple: 1 | Americas - 147 |
|
$1.0000 / $1.1700 | Buy Now |
DISTI #
71234308
|
Verical | Switch DIP OFF ON SPST 2 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 10 |
|
$7.6336 | Buy Now |
DISTI #
A6T2102
|
Avnet Abacus | Switch DIP ON OFF SPST 2 Flush Slide 0025A 24VDC PC Pins 1000Cycle 254mm ThruHole Stick (Alt: A6T210... more RoHS: Compliant Min Qty: 76 Package Multiple: 76 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |