Part Details for A6T-5101 by OMRON Corporation
Overview of A6T-5101 by OMRON Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6T-5101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6T5101VNM
|
Avnet Americas | Switch DIP ON OFF SPST 5 Flush Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Stick - Rail/Tube (Alt: A6T5101VNM) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Tube | 0 |
|
$1.1972 / $1.4253 | Buy Now |
DISTI #
653-A6T-5101
|
Mouser Electronics | DIP Switches / SIP Switches DIP SWITCH RoHS: Compliant | 10 |
|
$1.3600 / $2.4000 | Buy Now |
DISTI #
51657498
|
Verical | Switch DIP OFF ON SPST 5 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube Min Qty: 35 Package Multiple: 35 Date Code: 1412 | Americas - 210 |
|
$2.2620 | Buy Now |
DISTI #
76912118
|
Verical | Switch DIP OFF ON SPST 5 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube Min Qty: 49 Package Multiple: 1 Date Code: 2301 | Americas - 200 |
|
$1.4313 / $1.5403 | Buy Now |
DISTI #
36836287
|
Verical | Switch DIP OFF ON SPST 5 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube Min Qty: 22 Package Multiple: 1 | Americas - 30 |
|
$1.4750 | Buy Now |
|
Quest Components | 160 |
|
$1.8320 / $3.6640 | Buy Now | |
DISTI #
A6T5101VNM
|
Avnet Americas | Switch DIP ON OFF SPST 5 Flush Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Stick - Rail/Tube (Alt: A6T5101VNM) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Tube | 0 |
|
$1.1972 / $1.4253 | Buy Now |
DISTI #
000000000002436781
|
Sager | DIP Switches / SIP Switches DIP SWITCH | 0 |
|
Buy Now | |
DISTI #
C1S541200199425
|
Chip1Stop | Switch DIP OFF ON SPST 5 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant pbFree: Yes Container: Tube | 30 |
|
$1.1800 / $1.7800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 200 |
|
$0.9160 / $2.5910 | Buy Now |
Part Details for A6T-5101
A6T-5101 CAD Models
A6T-5101 Part Data Attributes:
|
A6T-5101
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6T-5101
OMRON Corporation
Slide Dip Switch, 5 Switches, 5PST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 6.2 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 13.64 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |