Part Details for A6T-4102 by OMRON Corporation
Results Overview of A6T-4102 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A6T-4102 Information
A6T-4102 by OMRON Corporation is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1410-202MED | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
PFL4514-102 | Coilcraft Inc | General Purpose Inductor |
Price & Stock for A6T-4102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-A6T-4102
|
Mouser Electronics | DIP Switches / SIP Switches 4 POS FLAT ACT RoHS: Compliant | 562 |
|
$1.0000 / $1.9800 | Buy Now |
DISTI #
65123818
|
Verical | Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 42 Package Multiple: 42 Date Code: 2230 | Americas - 714 |
|
$1.8850 / $3.2110 | Buy Now |
DISTI #
30587266
|
Verical | Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 106 |
|
$1.3000 / $1.4750 | Buy Now |
DISTI #
000000000000230456
|
Sager | DIP Switches / SIP Switches 4 POS FLAT ACT | 0 |
|
Buy Now | |
DISTI #
C1S541200013028
|
Chip One Stop | Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant pbFree: Yes Container: Tube | 106 |
|
$1.0400 / $1.4500 | Buy Now |
Part Details for A6T-4102
A6T-4102 CAD Models
A6T-4102 Part Data Attributes
|
A6T-4102
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6T-4102
OMRON Corporation
Slide Dip Switch, 4 Switches, 4PST, On-off, Latched, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Length | ||
Actuator Type | SLIDE TYPE | |
Additional Feature | WITH SEAL TAPE | |
Body Breadth | 6.2 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 11.1 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.2 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 8 | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for A6T-4102
This table gives cross-reference parts and alternative options found for A6T-4102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6T-4102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
208-4 | CTS Corporation | $0.4066 | Slide Dip Switch, 4 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | A6T-4102 vs 208-4 |
209-4MS | CTS Corporation | $0.3343 | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | A6T-4102 vs 209-4MS |
209-4MSD | CTS Corporation | Check for Price | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | A6T-4102 vs 209-4MSD |
210-4ESFD | CTS Corporation | Check for Price | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | A6T-4102 vs 210-4ESFD |
3-435668-4 | TE Connectivity | $2.0878 | DIP SW 4 POSN W/TAPE AU | A6T-4102 vs 3-435668-4 |
209-4MST | CTS Corporation | Check for Price | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | A6T-4102 vs 209-4MST |
5161390-4 | TE Connectivity | $2.2450 | 04P.DIP SWITCH ASSY | A6T-4102 vs 5161390-4 |
210-4ES | CTS Corporation | Check for Price | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | A6T-4102 vs 210-4ES |
206-4LPST | CTS Corporation | Check for Price | Slide Dip Switch, 4 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | A6T-4102 vs 206-4LPST |
3-5435668-4 | TE Connectivity | $1.0000 | DIP SW 4 POSN W/TAPE AU | A6T-4102 vs 3-5435668-4 |