Part Details for A6SN-6104-P by OMRON Electronic Components LLC
Overview of A6SN-6104-P by OMRON Electronic Components LLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT | |
XFL2006-104MEB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
LPO6610-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT |
Price & Stock for A6SN-6104-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T7870
|
Newark | Dip Switch, 6, Spst, Raised Slide, No. Of Circuits:6Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:25Vdc, Contact Current Dc Max:25Ma, Product Range:- Rohs Compliant: Yes |Omron Electronic Components A6SN-6104-P RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3400 | Buy Now |
DISTI #
40T8880
|
Newark | Dip Switch, 6Ckt, Spst, Slide, Smd, No. Of Circuits:6Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:25V, Contact Current Dc Max:25Ma, Product Range:- Rohs Compliant: Yes |Omron Electronic Components A6SN-6104-P RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9400 / $2.2200 | Buy Now |
DISTI #
41X5434
|
Newark | Reflow Terminal Dip/Omron Electronic Components |Omron Electronic Components A6SN-6104-P RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 | Buy Now |
DISTI #
Z12155CT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2373 In Stock |
|
$1.6569 / $3.2800 | Buy Now |
DISTI #
71619701
|
RS | Dip Switch | Omron Electronic Components A6SN-6104-P RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3200 / $2.4000 | RFQ |
DISTI #
OMRA6SN-6104-P
|
Heilind Electronics | DIP SWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
$2.0392 / $2.1040 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8200 / $2.6500 | Buy Now |
DISTI #
A6SN-6104-P
|
TME | Switch: DIP-SWITCH, Poles number: 6, ON-OFF, 0.025A/24VDC, Pos: 2 Min Qty: 700 | 0 |
|
$1.4400 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8200 / $2.6500 | Buy Now |