Part Details for A6S7101PHVNM by OMRON Corporation
Overview of A6S7101PHVNM by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6S7101PHVNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6S7101PHVNM
|
Avnet Americas | Switch DIP SPST ON OFF 7 Position Flat Top Slide Actuator 25mA 24V Solder Surface Mount Emboss T/R - Tape and Reel (Alt: A6S7101PHVNM) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$1.2986 / $1.5459 | Buy Now |
DISTI #
000000000007173551
|
Sager | MANUAL SWITCHES DIP SWITCH Min Qty: 900 | 0 |
|
$1.4300 / $1.4700 | Buy Now |