Part Details for A6S2102H by OMRON Corporation
Overview of A6S2102H by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6S2102H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6S2102HVNM
|
Avnet Americas | Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick - Rail/Tube (Alt: A6S2102HVNM) RoHS: Not Compliant Min Qty: 76 Package Multiple: 76 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
68376182
|
Verical | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 898 |
|
$1.3304 / $1.4599 | Buy Now |
DISTI #
65185286
|
Verical | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 71 |
|
$1.4599 | Buy Now |
DISTI #
A6S2102H
|
Avnet Abacus | Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick (Alt: A6S2102H) RoHS: Compliant Min Qty: 76 Package Multiple: 76 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for A6S2102H
A6S2102H CAD Models
A6S2102H Part Data Attributes
|
A6S2102H
OMRON Corporation
Buy Now
|
Compare Parts:
A6S2102H
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |