Part Details for A6S-0104-H by OMRON Corporation
Overview of A6S-0104-H by OMRON Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9036A-0NTGI | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 | |
P9036BNTGI | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 | |
P9036BNTGI8 | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 |
Price & Stock for A6S-0104-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-A6S-0104-H
|
Mouser Electronics | DIP Switches / SIP Switches Dip Switch RoHS: Compliant | 81 |
|
$2.9500 / $5.2000 | Buy Now |
DISTI #
71331770
|
Verical | Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 190 |
|
$4.0474 / $4.9980 | Buy Now |
DISTI #
77264133
|
Verical | Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 Date Code: 2340 | Americas - 144 |
|
$4.1340 / $7.3450 | Buy Now |
DISTI #
60286690
|
Verical | Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 18 |
|
$5.2375 / $5.9250 | Buy Now |
|
Quest Components | 152 |
|
$4.0589 / $6.5820 | Buy Now | |
DISTI #
000000000002436746
|
Sager | DIP Switches / SIP Switches Dip Switch | 0 |
|
Buy Now | |
DISTI #
C1S541200988917
|
Chip1Stop | Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube RoHS: Compliant Container: Tube | 18 |
|
$4.1900 / $4.7400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 190 |
|
$2.1940 / $7.8640 | Buy Now |
Part Details for A6S-0104-H
A6S-0104-H CAD Models
A6S-0104-H Part Data Attributes
|
A6S-0104-H
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6S-0104-H
OMRON Corporation
Slide Dip Switch, 10 Switches, 10PST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.028 inch | |
Actuator Type | RAISED TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 26.34 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |