Part Details for A6RS-162RF by OMRON Corporation
Results Overview of A6RS-162RF by OMRON Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A6RS-162RF Information
A6RS-162RF by OMRON Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A6RS-162RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6RS162RF
|
Avnet Americas | Switch DIP SP16T 16 Flush Screwdriver 0.025A 24VDC Gull Wing 2.54mm SMD Tube - Rail/Tube (Alt: A6RS1... more RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.8822 / $2.8139 | Buy Now |
DISTI #
653-A6RS-162RF
|
Mouser Electronics | DIP Switches / SIP Switches Rotary 16 pos top-act. flat RoHS: Compliant | 49 |
|
$2.9300 / $4.3500 | Buy Now |
DISTI #
E02:0323_01045283
|
Arrow Electronics | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 26 Weeks Date Code: 2423 | Europe - 192 |
|
$2.5594 / $2.9645 | Buy Now |
DISTI #
V79:2366_23565178
|
Arrow Electronics | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1541 | Americas - 3 |
|
$2.4450 | Buy Now |
DISTI #
87836339
|
Verical | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 | Americas - 5376 |
|
$2.9700 / $3.2100 | Buy Now |
DISTI #
74086638
|
Verical | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 446 |
|
$3.3326 / $3.9141 | Buy Now |
DISTI #
61718005
|
Verical | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 Date Code: 2205 | Americas - 240 |
|
$3.0290 / $4.5890 | Buy Now |
DISTI #
84913065
|
Verical | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 Date Code: 2423 | Americas - 192 |
|
$2.5798 / $2.9881 | Buy Now |
DISTI #
33973288
|
Verical | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1541 | Americas - 3 |
|
$2.4450 | Buy Now |
DISTI #
000000000002436732
|
Sager | DIP Switches / SIP Switches Rotary 16 pos top-act. flat Min Qty: 48 | 0 |
|
$2.3300 / $3.7800 | Buy Now |
Part Details for A6RS-162RF
A6RS-162RF CAD Models
A6RS-162RF Part Data Attributes
|
A6RS-162RF
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6RS-162RF
OMRON Corporation
Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, Latched, 0.025A, 24VDC, Solder Terminal, Flat Type Actuator, Surface Mount-straight, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 14 Weeks | |
Actuator Type | FLAT TYPE | |
Body Breadth | 9.8 mm | |
Body Height | 3.25 mm | |
Body Length or Diameter | 9.9 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 5000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |