Part Details for A6RS-161RF-P by OMRON Corporation
Overview of A6RS-161RF-P by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6RS-161RF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4079
|
Newark | Rotary Coded Sw, Hex, 0.025A, 24V, Smd Rohs Compliant: Yes |Omron A6RS-161RF-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $5.6400 | Buy Now |
DISTI #
653-A6RS-161RF-P
|
Mouser Electronics | DIP Switches / SIP Switches Rotary 16 pos top-act. flat RoHS: Compliant | 1831 |
|
$2.4100 / $4.0700 | Buy Now |
DISTI #
73549368
|
Verical | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC Gull Wing SMD T/R Min Qty: 100 Package Multiple: 100 Date Code: 2330 | Americas - 900 |
|
$3.0013 / $4.0000 | Buy Now |
DISTI #
000000000002436729
|
Sager | DIP Switches / SIP Switches Rotary 16 pos top-act. flat Min Qty: 750 | 0 |
|
$2.3300 / $2.4000 | Buy Now |
Part Details for A6RS-161RF-P
A6RS-161RF-P CAD Models
A6RS-161RF-P Part Data Attributes:
|
A6RS-161RF-P
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6RS-161RF-P
OMRON Corporation
Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, Latched, 0.025A, 24VDC, Solder Terminal, Flat Type Actuator, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | FLAT TYPE | |
Body Breadth | 9.8 mm | |
Body Height | 3.25 mm | |
Body Length or Diameter | 9.9 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 5000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |