Part Details for A6RS-101RS by OMRON Corporation
Overview of A6RS-101RS by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6RS-101RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6RS101RS
|
Avnet Americas | Switch DIP SP10T 10 Extended Shaft 0.025A 24VDC Gull Wing SMD Tube - Rail/Tube (Alt: A6RS101RS) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Tube | 0 |
|
$2.3034 / $3.6249 | Buy Now |
DISTI #
653-A6RS-101RS
|
Mouser Electronics | DIP Switches / SIP Switches Rotary 10 pos top-act. ext shaft RoHS: Compliant | 0 |
|
$2.4800 / $4.4700 | Order Now |
DISTI #
000000000002436722
|
Sager | DIP Switches / SIP Switches Rotary 10 pos top-act. ext shaft Min Qty: 48 | 0 |
|
$2.4100 / $3.9000 | Buy Now |
Part Details for A6RS-101RS
A6RS-101RS CAD Models
A6RS-101RS Part Data Attributes
|
A6RS-101RS
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6RS-101RS
OMRON Corporation
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.025A, 24VDC, Solder Terminal, Extended Type Actuator, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | EXTENDED TYPE | |
Body Breadth | 9.8 mm | |
Body Height | 3.25 mm | |
Body Length or Diameter | 9.9 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 5000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |