Part Details for A6RS-101RS-P by OMRON Electronic Components LLC
Overview of A6RS-101RS-P by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6RS-101RS-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M3569
|
Newark | Rotary Coded Sw, 10Pos, 0.025A/24Vdc, Product Range:A6Rs Series, Switch Mounting:Surface Mount, No. Of Switch Positions:10 Position, Switching Voltage:24Vdc, Output Code:Bcd, Switching Current:25Ma, Switch Construction:Unsealed Rohs Compliant: Yes |Omron Electronic Components A6RS-101RS-P RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 | Buy Now |
DISTI #
SW1028CT-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.025A 24V Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57 In Stock |
|
$2.8224 / $5.3600 | Buy Now |
DISTI #
71619587
|
RS | SMT Rotary Dip | Omron Electronic Components A6RS-101RS-P RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5400 / $3.6500 | RFQ |
DISTI #
OMRA6RS-101RS-P
|
Heilind Electronics | SMT ROTARY DIP MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC Gull Wing SMD T/R RoHS: Compliant |
298 In Stock |
|
$2.4400 / $2.8300 | Buy Now |
|
Master Electronics | Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC Gull Wing SMD T/R RoHS: Compliant |
298 In Stock |
|
$2.4400 / $2.8300 | Buy Now |
Part Details for A6RS-101RS-P
A6RS-101RS-P CAD Models
A6RS-101RS-P Part Data Attributes
|
A6RS-101RS-P
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
A6RS-101RS-P
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |