-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M0002
|
Newark | Reflow Terminal Dip/Omron Electronic Components Rohs Compliant: Yes |Omron Electronic Components A6RS-101RF-P RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 224 |
|
$2.6500 | Buy Now |
DISTI #
SW1024CT-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.025A 24V Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1266 In Stock |
|
$1.9674 / $3.3500 | Buy Now |
DISTI #
71619583
|
RS | SMT Rotary Dip | Omron Electronic Components A6RS-101RF-P RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7600 / $2.8500 | RFQ |
DISTI #
OMRA6RS-101RF-P
|
Heilind Electronics | SWITCH ROTARY DIP FLT 10POS BCD | Americas - 0 in Stock |
|
$2.4214 / $2.4593 | Buy Now |
|
Onlinecomponents.com | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC Gull Wing SMD T/R RoHS: Compliant |
243 In Stock |
|
$1.9700 / $2.6100 | Buy Now |
DISTI #
A6RS-101RF-P
|
TME | Encoding switch, DEC/BCD, Pos: 10, SMT, Rcont max: 200mΩ, 1.96Ncm Min Qty: 750 | 0 |
|
$4.3300 | RFQ |
|
Master Electronics | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC Gull Wing SMD T/R RoHS: Compliant |
243 In Stock |
|
$1.9700 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy