Part Details for A6KV-162RF by OMRON Electronic Components LLC
Overview of A6KV-162RF by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6KV-162RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8834
|
Newark | Rotary Coded Sw, 16Pos, 0.025A/24Vdc, Th, Product Range:A6K Series, Switch Mounting:Through Hole, No. Of Switch Positions:16 Position, Switching Voltage:24Vdc, Output Code:Bcd Hexadecimal, Switching Current:25Ma Rohs Compliant: Yes |Omron Electronic Components A6KV-162RF RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$8.5300 / $8.7300 | Buy Now |
DISTI #
A6KV-162RF-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.025A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
272 In Stock |
|
$5.2884 / $10.2000 | Buy Now |
DISTI #
70354960
|
RS | Rotary switch, side, SMT,3x3,flat,16 way | Omron Electronic Components A6KV-162RF RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0400 / $7.4100 | RFQ |
DISTI #
OMRA6KV-162RF
|
Heilind Electronics | SMT ROTARY DIP MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch DIP N.O./N.C. SP16T 16 Flush Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube |
120 In Stock 120 Factory Stock |
|
$3.7600 / $7.4900 | Buy Now |
DISTI #
A6KV-162RF
|
TME | Encoding switch, HEX/BCD, Pos: 16, THT, Rcont max: 200mΩ, 1.96Ncm Min Qty: 60 | 0 |
|
$4.7100 | RFQ |
|
Master Electronics | Switch DIP N.O./N.C. SP16T 16 Flush Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube |
120 In Stock 120 Factory Stock |
|
$3.7600 / $7.4900 | Buy Now |