Part Details for A6KS-102RS by OMRON Electronic Components LLC
Overview of A6KS-102RS by OMRON Electronic Components LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6KS-102RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5358
|
Newark | Flow Terminal Dip/Omron Electronic Components |Omron Electronic Components A6KS-102RS RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$7.0900 / $7.8200 | Buy Now |
DISTI #
67P4245
|
Newark | Switch, Rotary, 10Way, 3X3, Top, Smd, No. Of Switch Positions:10 Position, No. Of Poles:-, Angle Of Throw:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:A6Ks Series, Illumination:Non Illuminated, Contact Currentrohs Compliant: Yes |Omron Electronic Components A6KS-102RS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7300 / $10.0900 | Buy Now |
DISTI #
A6KS-102RS-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.025A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
137 In Stock |
|
$5.3368 / $9.1000 | Buy Now |
DISTI #
70354952
|
RS | 10 Way Surface Mount DIP Switch, Rotary Shaft Actuator | Omron Electronic Components A6KS-102RS RoHS: Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0500 / $7.4300 | RFQ |
DISTI #
OMRA6KS-102RS
|
Heilind Electronics | SMT ROTARY DIP MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant |
124 Partner Stock |
|
$3.8400 / $7.6500 | Buy Now |
DISTI #
A6KS-102RS
|
TME | Encoding switch, DEC/BCD, Pos: 10, SMT, Rcont max: 200mΩ, 1.96Ncm Min Qty: 1 | 25 |
|
$3.3400 / $4.4100 | Buy Now |
|
Master Electronics | Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant |
124 Partner Stock |
|
$3.8400 / $7.6500 | Buy Now |