Part Details for A6K-102RF by OMRON Corporation
Overview of A6K-102RF by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for A6K-102RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6K102RF
|
Avnet Americas | Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube - Bulk (Alt: A6K102RF) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Container: Bulk | 0 |
|
$2.9611 / $4.9188 | Buy Now |
DISTI #
653-A6K-102RF
|
Mouser Electronics | DIP Switches / SIP Switches Thru-Hole 3x3 Tm 10P Top-Act, Flat, Wht RoHS: Compliant | 0 |
|
$4.2700 / $7.2800 | Order Now |
DISTI #
A6K102RF
|
Avnet Americas | Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube - Bulk (Alt: A6K102RF) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Container: Bulk | 0 |
|
$2.9611 / $4.9188 | Buy Now |
DISTI #
000000000003496790
|
Sager | DIP Switches / SIP Switches Thru-Hole 3x3 Tm 10P Top-Act, Flat, Wht Min Qty: 63 | 0 |
|
$3.2600 / $4.9700 | Buy Now |
Part Details for A6K-102RF
A6K-102RF CAD Models
A6K-102RF Part Data Attributes:
|
A6K-102RF
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6K-102RF
OMRON Corporation
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.025A, 24VDC, Solder Terminal, Flat Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | FLAT TYPE | |
Body Breadth | 7.2 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 7.2 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |