Part Details for A6H-6102 by OMRON Corporation
Overview of A6H-6102 by OMRON Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for A6H-6102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R9397
|
Newark | Dip Switch, Spst, Dip Sealed, Smd, 25 Ma, 24 Vdc Rohs Compliant: Yes |Omron A6H-6102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$3.1800 / $3.6500 | Buy Now |
DISTI #
653-A6H-6102
|
Mouser Electronics | DIP Switches / SIP Switches 1/2 PITCH 6 POS TAPE SEALED RoHS: Compliant | 1563 |
|
$1.9300 / $2.7900 | Buy Now |
DISTI #
62150490
|
Verical | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant Min Qty: 54 Package Multiple: 54 Date Code: 2122 | Americas - 1080 |
|
$2.2195 / $3.5099 | Buy Now |
DISTI #
75711859
|
Verical | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 500 |
|
$2.4810 / $2.8304 | Buy Now |
DISTI #
30612415
|
Verical | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 104 |
|
$2.2625 / $2.2875 | Buy Now |
DISTI #
66970894
|
Verical | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 55 |
|
$2.7226 / $2.8304 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH, 6 SWITCHES, SPST, ON-OFF, LATCHED, 0.025A, 24VDC, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 444 |
|
$2.8034 / $5.0970 | Buy Now |
DISTI #
A6H-6102
|
TTI | DIP Switches / SIP Switches 1/2 PITCH 6 POS TAPE SEALED RoHS: Compliant pbFree: Pb-Free Min Qty: 54 Package Multiple: 54 Container: Tube | Americas - 0 |
|
$1.4500 / $2.2500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 54 | 7 |
|
$3.3354 / $3.5266 | Buy Now |
DISTI #
000000000000985960
|
Sager | DIP Switches / SIP Switches 1/2 PITCH 6 POS TAPE SEALED | 0 |
|
Buy Now |
Part Details for A6H-6102
A6H-6102 CAD Models
A6H-6102 Part Data Attributes:
|
A6H-6102
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6H-6102
OMRON Corporation
Slide Dip Switch, 6 Switches, 6PST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | LOW PROFILE | |
Body Breadth | 4.5 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 8.85 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | ON-OFF | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |