-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 10 Switches, 10PST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K5317
|
Newark | Dip Switch, A6H Series, Spst, Dip Unsealed, Smd, 25 Ma, 24 Vdc Rohs Compliant: Yes |Omron A6H-0101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $4.7500 | Buy Now |
DISTI #
653-A6H-0101
|
Mouser Electronics | DIP Switches / SIP Switches 1/2 Pitch 10 Positn RoHS: Compliant | 121 |
|
$2.4500 / $4.1600 | Buy Now |
|
Quest Components | 300 |
|
$3.5855 / $6.5190 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 82 |
|
$3.7423 / $4.1058 | Buy Now |
DISTI #
OMRON A6H-0101
|
PEI Genesis | Slide Dip Switch | 495 |
|
Buy Now | |
DISTI #
000000000000985953
|
Sager | DIP Switches / SIP Switches 1/2 Pitch 10 Positn | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6H-0101
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6H-0101
OMRON Corporation
Slide Dip Switch, 10 Switches, 10PST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | LOW PROFILE | |
Body Breadth | 4.5 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 13.93 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |