Part Details for A6H-0101-P by OMRON Corporation
Results Overview of A6H-0101-P by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A6H-0101-P Information
A6H-0101-P by OMRON Corporation is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 1-Mbit (128k x 8) NOR Flash Memory | |
AM27C010-150DI | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) |
Price & Stock for A6H-0101-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6H0101PVNM
|
Avnet Americas | Switch DIP ON OFF SPST 10 Flat Slide 0.025A 24VDC Gull Wing SMD Embossed T/R - Tape and Reel (Alt: A... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.8236 / $1.8612 | Buy Now |
DISTI #
653-A6H-0101-P
|
Mouser Electronics | DIP Switches / SIP Switches 1/2 Pitch 10 POLES RoHS: Compliant | 0 |
|
$1.9000 / $3.3200 | Order Now |
DISTI #
000000000005238907
|
Sager | DIP Switches / SIP Switches 1/2 Pitch 10 POLES | 0 |
|
Buy Now |
Part Details for A6H-0101-P
A6H-0101-P CAD Models
A6H-0101-P Part Data Attributes
|
A6H-0101-P
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6H-0101-P
OMRON Corporation
Slide Dip Switch, 10 Switches, 10PST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 4.5 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 13.93 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |