Part Details for A6FR-9104 by OMRON Electronic Components LLC
Overview of A6FR-9104 by OMRON Electronic Components LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789104AMC(A)-XXX-5A4 | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /Embossed Tape |
Price & Stock for A6FR-9104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ6355
|
Newark | Flow Terminal Dip/Omron Electronic Components |Omron Electronic Components A6FR-9104 RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 1501 |
|
$1.4100 / $1.6000 | Buy Now |
DISTI #
57AC0169
|
Newark | Dip Switch, 9Pos, Spst-No, Piano Key, Th, No. Of Circuits:9Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Through Hole, Contact Configuration:Spst-No, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma Rohs Compliant: Yes |Omron Electronic Components A6FR-9104 RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.5500 | Buy Now |
DISTI #
Z8822-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
94 In Stock |
|
$0.9592 / $1.9000 | Buy Now |
DISTI #
71321332
|
RS | Piano DIP Switch, Box type, Through-hole | Omron Electronic Components A6FR-9104 RoHS: Compliant Min Qty: 19 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 / $1.4400 | RFQ |
DISTI #
OMRA6FR-9104
|
Heilind Electronics | PIANO SWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Dip Switch - Through Hole - DPST - 24VDC 25mA - 9 Position - Long Actuator RoHS: Compliant |
1501 Partner Stock |
|
$0.9840 / $1.4100 | Buy Now |
DISTI #
A6FR-9104
|
TME | Switch: DIP-SWITCH, Poles number: 9, ON-OFF, 0.025A/24VDC, Pos: 2 Min Qty: 19 | 0 |
|
$3.0100 | RFQ |
|
Master Electronics | Dip Switch - Through Hole - DPST - 24VDC 25mA - 9 Position - Long Actuator RoHS: Compliant |
1501 Partner Stock |
|
$0.9840 / $1.4100 | Buy Now |