-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, SPST, Horizontal, 0.025A, 24VDC, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4064
|
Newark | Dip Sw, Spst, 0.025A, 24V, 10Pos, Tht Rohs Compliant: Yes |Omron A6E-0101-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$4.5200 / $7.2900 | Buy Now |
DISTI #
A6E0101N
|
Avnet Americas | FLOW TERMINAL DIP - Trays (Alt: A6E0101N) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Container: Tray | 0 |
|
$3.6553 / $4.3515 | Buy Now |
DISTI #
653-A6E0101N
|
Mouser Electronics | DIP Switches / SIP Switches Flat actuator 10 poles RoHS: Compliant | 15 |
|
$4.1500 / $4.5100 | Buy Now |
DISTI #
77318645
|
Verical | Switch DIP OFF ON SPST 10 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 188 |
|
$2.2273 | Buy Now |
DISTI #
51661466
|
Verical | Switch DIP OFF ON SPST 10 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 17 Package Multiple: 17 Date Code: 1925 | Americas - 51 |
|
$5.0310 / $6.9030 | Buy Now |
DISTI #
000000000005521399
|
Sager | DIP Switches / SIP Switches Flat actuator 10 poles Min Qty: 17 | 0 |
|
$4.0300 / $4.8400 | Buy Now |
DISTI #
A6E-0101-N
|
Relay Specialties | Dip Switch, Slide (Standard)10 Positions, 24VDC, 25mASPST, Flush, Recessed Actuator Min Qty: 1 | 0 |
|
$4.2700 / $5.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6E-0101-N
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6E-0101-N
OMRON Corporation
Slide Dip Switch, SPST, Horizontal, 0.025A, 24VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Breadth | 9.906 mm | |
Body Height | 5.842 mm | |
Body Length or Diameter | 26.7716 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER |