Part Details for A6DR6100 by OMRON Corporation
Overview of A6DR6100 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6DR6100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6DR6100BYOMZ
|
Avnet Americas | Switch DIP ON OFF SPST 6 Piano 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Box - Bulk (Alt: A6DR6100BYOMZ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.3668 / $3.7971 | Buy Now |
DISTI #
A6DR6100
|
Avnet Abacus | Switch DIP ON OFF SPST 6 Piano 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Box (Alt: A6DR6100) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |