Part Details for A6DR-4100 by OMRON Corporation
Results Overview of A6DR-4100 by OMRON Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A6DR-4100 Information
A6DR-4100 by OMRON Corporation is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4100-C | Coilcraft Inc | RF inductor, tunable, not RoHS | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
HXT14100-DNU | Renesas Electronics Corporation | 56Gb/s PAM4 VCSEL Driver |
Price & Stock for A6DR-4100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4356220
|
Farnell | RoHS: Compliant Min Qty: 20 Container: Each | 40 |
|
$3.3779 | Buy Now |
DISTI #
653-A6DR-4100
|
Mouser Electronics | DIP Switches / SIP Switches 4 PIN SEALD SIDE ACT RoHS: Compliant | 47 |
|
$3.0500 / $5.0100 | Buy Now |
DISTI #
31346951
|
Verical | Switch DIP OFF ON SPST 4 Piano 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 179 |
|
$3.3200 / $4.8000 | Buy Now |
DISTI #
81055421
|
Verical | Switch DIP OFF ON SPST 4 Piano 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 158 |
|
$3.3902 | Buy Now |
DISTI #
71211356
|
Verical | Switch DIP OFF ON SPST 4 Piano 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2227 | Americas - 150 |
|
$3.6400 / $4.1730 | Buy Now |
|
Quest Components | PIANO SWITCH,STRAIGHT,4PST,ON-OFF,2,PC TAIL TERMINAL,8 | 238 |
|
$3.0229 / $4.9020 | Buy Now |
DISTI #
000000000000230381
|
Sager | DIP Switches / SIP Switches 4 PIN SEALD SIDE ACT Min Qty: 50 | 0 |
|
$2.9600 / $3.4400 | Buy Now |
DISTI #
C1S541200000033
|
Chip One Stop | Switch DIP OFF ON SPST 4 Piano 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant pbFree: Yes Container: Bulk | 179 |
|
$3.3200 / $4.8000 | Buy Now |
Part Details for A6DR-4100
A6DR-4100 CAD Models
A6DR-4100 Part Data Attributes
|
A6DR-4100
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6DR-4100
OMRON Corporation
Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.1A, 5VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | ||
Actuator Length | 0.073 inch | |
Actuator Material | POLYPHENYLENE TEREPHTHALATE | |
Actuator Type | PIANO TYPE | |
Additional Feature | SEALED CONSTRUCTION | |
Body Breadth | 8.9 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 12.2 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 8 | |
Packing Method | TUBE | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.181 inch | |
Termination Type | SOLDER |