Part Details for A6D4R by Ferraz Shawmut
Overview of A6D4R by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6D4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class RK1 Slow Blow Acting 4A 600V Holder Cartridge 20.57 X 127mm Carton | 0 |
|
$26.2500 / $34.7500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9 |
|
RFQ |