Part Details for A6D450R (ALTERNATE: B216776) by Mersen Electrical Power
Overview of A6D450R (ALTERNATE: B216776) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6D450R (ALTERNATE: B216776)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70977975
|
RS | Fuse, Time Delay, Visual Open Face Indicator, 200kA AC/100kA DC, 600VAC/DC, 450A | Mersen A6D450R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 7 |
|
$695.9100 / $773.2400 | Buy Now |