Part Details for A6D4100 by OMRON Corporation
Overview of A6D4100 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6D4100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6D4100BYOMZ
|
Avnet Americas | Switch DIP OFF ON SPST 4 Top Slide 0.03A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube - Bulk (Alt: A6D4100BYOMZ) RoHS: Compliant Min Qty: 43 Package Multiple: 43 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3231 / $2.3114 | Buy Now |
|
ComSIT USA | THROUGH-HOLE SLIDE DIP SWITCH Slide Dip Switch, 4 Switches, 4PST, On-off, Latched, 0.03A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight RoHS: Compliant | Europe - 9 |
|
RFQ | |
DISTI #
A6D4100
|
Avnet Abacus | Switch DIP OFF ON SPST 4 Top Slide 0.03A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube (Alt: A6D4100) RoHS: Compliant Min Qty: 43 Package Multiple: 43 Lead time: 41 Weeks, 0 Days | Abacus - 86 |
|
Buy Now |
Part Details for A6D4100
A6D4100 CAD Models
A6D4100 Part Data Attributes:
|
A6D4100
OMRON Corporation
Buy Now
|
Compare Parts:
A6D4100
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |