Part Details for A6D22WW29B3 by Thomas & Betts
Overview of A6D22WW29B3 by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A6D22WW29B3
A6D22WW29B3 CAD Models
A6D22WW29B3 Part Data Attributes
|
A6D22WW29B3
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
A6D22WW29B3
Thomas & Betts
Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Board Mounting Option | #4-40 THD HOLE | |
Body Breadth | 0.368 inch | |
Body Depth | 0.61 inch | |
Body Length | 4.28 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN LEAD (100) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.56 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for A6D22WW29B3
This table gives cross-reference parts and alternative options found for A6D22WW29B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6D22WW29B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
346-044-541-212 | Card Edge Connector | EDAC Inc | A6D22WW29B3 vs 346-044-541-212 |
346-044-558-208 | Card Edge Connector | EDAC Inc | A6D22WW29B3 vs 346-044-558-208 |
346-044-555-807 | Card Edge Connector | EDAC Inc | A6D22WW29B3 vs 346-044-555-807 |
396-044-520-201 | Card Edge Connector | EDAC Inc | A6D22WW29B3 vs 396-044-520-201 |
A8D22DS29A2M399 | Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | A6D22WW29B3 vs A8D22DS29A2M399 |
EW12201-B3-DF | Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Brown Insulator, Plug, LEAD FREE | Foxconn | A6D22WW29B3 vs EW12201-B3-DF |
396-044-556-212 | Card Edge Connector | EDAC Inc | A6D22WW29B3 vs 396-044-556-212 |
396-044-556-812 | Card Edge Connector | EDAC Inc | A6D22WW29B3 vs 396-044-556-812 |
396-044-556-207 | Card Edge Connector | EDAC Inc | A6D22WW29B3 vs 396-044-556-207 |
396-044-560-208 | Card Edge Connector | EDAC Inc | A6D22WW29B3 vs 396-044-560-208 |