Part Details for A6D1/2R (ALTERNATE: P211153) by Mersen Electrical Power
Overview of A6D1/2R (ALTERNATE: P211153) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6D1/2R (ALTERNATE: P211153)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71948969
|
RS | Fuse, Time Delay, Class RK1, Blown Indicator, 200kA AC/100kA DC, 600VAC/DC, 1/2A | Mersen A6D1/2R RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$46.0600 / $57.5700 | RFQ |