-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-334MC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
XFL2006-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-103MEC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M3178
|
Newark | Slide Switch, straight,6Pst, on-Off, number Of Positions:2,pc Tail Terminal, pcb Hole Count:12 Rohs Compliant: Yes |Omron Electronic Components A6D-6103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$3.0000 | Buy Now |
DISTI #
SW941-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.03A 30V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
127 In Stock |
|
$1.5748 / $3.5000 | Buy Now |
DISTI #
70175450
|
RS | SWITCH, DIP, SUBMINIATURE, RAISED ACTUATOR,6 POSITIONS,17.3MM | Omron Electronic Components A6D-6103 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9700 / $3.3800 | RFQ |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 6 Raised Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
6 Partner Stock |
|
$1.7100 / $3.3800 | Buy Now |
DISTI #
A6D-6103
|
TME | Switch: DIP-SWITCH, 0.03A/30VDC, Pos: 6, -20÷70°C, THT, A6D, IP64 Min Qty: 30 | 0 |
|
$3.0200 | RFQ |
|
Master Electronics | Switch DIP OFF ON SPST 6 Raised Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
6 Partner Stock |
|
$1.7100 / $3.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy