Part Details for A6D-4103 by OMRON Electronic Components LLC
Overview of A6D-4103 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6D-4103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K1176
|
Newark | Dip Switch, 4Ckt, Spst, 0.025A/24Vdc, Th, No. Of Circuits:4Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:- Rohs Compliant: Yes |Omron Electronic Components A6D-4103 Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 348 |
|
$3.3900 / $3.8700 | Buy Now |
DISTI #
SW899-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.03A 30V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
326 In Stock |
|
$2.1206 / $3.9500 | Buy Now |
DISTI #
70175448
|
RS | SWITCH, DIP, SUBMINIATURE, RAISED ACTUATOR,4 POSITIONS,12.2MM | Omron Electronic Components A6D-4103 RoHS: Compliant Min Qty: 43 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1600 / $3.3400 | RFQ |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 4 Raised Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
838 In Stock 348 Factory Stock |
|
$1.7600 / $3.8300 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 4 Raised Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
838 In Stock 348 Factory Stock |
|
$1.7600 / $3.8300 | Buy Now |