Part Details for A6D-3100 by OMRON Corporation
Overview of A6D-3100 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for A6D-3100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6D3100BYOMZ
|
Avnet Americas | Switch DIP OFF ON SPST 3 Flush Slide 0.03A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube - Bulk (Alt: A6D3100BYOMZ) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2844 / $2.2439 | Buy Now |
DISTI #
653-A6D-3100
|
Mouser Electronics | DIP Switches / SIP Switches DIP SWITCH RoHS: Compliant | 31 |
|
$1.9400 / $3.6300 | Buy Now |
DISTI #
A6D3100BYOMZ
|
Avnet Americas | Switch DIP OFF ON SPST 3 Flush Slide 0.03A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube - Bulk (Alt: A6D3100BYOMZ) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2844 / $2.2439 | Buy Now |
DISTI #
000000000000710112
|
Sager | DIP Switches / SIP Switches DIP SWITCH Min Qty: 54 | 0 |
|
$1.4200 / $2.4100 | Buy Now |
Part Details for A6D-3100
A6D-3100 CAD Models
A6D-3100 Part Data Attributes:
|
A6D-3100
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6D-3100
OMRON Corporation
Slide Dip Switch, 3 Switches, 3PST, On-off, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | ||
Actuator Length | ||
Actuator Material | POLYPHENYLENE TEREPHTHALATE | |
Actuator Type | SLIDE | |
Additional Feature | SEALED CONSTRUCTION | |
Body Breadth | 6.6 mm | |
Body Height | 3.4 mm | |
Body Length or Diameter | 9.7 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | .03A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Packing Method | TUBE | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.181 inch | |
Termination Type | SOLDER |