-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 2 Switches, DPST, On-off, Latched, 0.03A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-A6D-2103
|
Mouser Electronics | DIP Switches / SIP Switches 2 PIN SEALED RSD ACT RoHS: Compliant | 146 |
|
$2.1200 / $3.9500 | Buy Now |
DISTI #
000000000000230372
|
Sager | DIP Switches / SIP Switches 2 PIN SEALED RSD ACT Min Qty: 73 | 0 |
|
$1.5400 / $2.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6D-2103
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6D-2103
OMRON Corporation
Slide Dip Switch, 2 Switches, DPST, On-off, Latched, 0.03A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | ||
Actuator Length | 0.039 inch | |
Actuator Material | POLYPHENYLENE TEREPHTHALATE | |
Actuator Type | SLIDE | |
Additional Feature | SEALED CONSTRUCTION | |
Body Breadth | 7.1 mm | |
Body Height | 3.4 mm | |
Body Length or Diameter | 6.6 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | .03A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Packing Method | TUBE | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.181 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for A6D-2103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6D-2103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
210-2LPSF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | A6D-2103 vs 210-2LPSF |
210-2MSFD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | A6D-2103 vs 210-2MSFD |
MCNDI-02S | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | SPC Multicomp | A6D-2103 vs MCNDI-02S |
205-2 | Slide Dip Switch, 2 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | A6D-2103 vs 205-2 |
ADF02 | Slide Dip Switch, 2 Switches, SPST, Latched, Solder Terminal, Through Hole-straight | TE Connectivity | A6D-2103 vs ADF02 |
78B02S | Slide Dip Switch, 2 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | A6D-2103 vs 78B02S |
209-2MS | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | A6D-2103 vs 209-2MS |
208-2 | Slide Dip Switch, 2 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | A6D-2103 vs 208-2 |
210-2MSTD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | A6D-2103 vs 210-2MSTD |
210-2MSF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | A6D-2103 vs 210-2MSF |