Part Details for A6AXFNGQ by nVent Hoffman
Overview of A6AXFNGQ by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6AXFNGQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H5911
|
Newark | Axial Fan, 6In, 85Cfm, 35Dba, Nominal Rated Voltage Ac:115V, Fan Frame Type:Circular, Fan Frame Size:162Mm, External Depth:38.1Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:102Cfm, Noise Rating:38Dba, Power Rating:-, Ip Rating:- Rohs Compliant: Yes |Nvent Hoffman A6AXFNGQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$300.7200 / $393.4200 | Buy Now |
DISTI #
70303861
|
RS | AC Fan, 115V, 172x51mm, Round, 102CFM, 38dBA, 18W, 1650RPM, Wire Leads | nVent HOFFMAN A6AXFNGQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$343.3500 / $381.5000 | Buy Now |
Part Details for A6AXFNGQ
A6AXFNGQ CAD Models
A6AXFNGQ Part Data Attributes
|
A6AXFNGQ
nVent Hoffman
Buy Now
|
Compare Parts:
A6AXFNGQ
nVent Hoffman
|
Samacsys Manufacturer | HOFFMAN ENCLOSURES |