Part Details for A6A-16RS by OMRON Corporation
Overview of A6A-16RS by OMRON Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1LV3216RSA-5SR#B0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(1), /Tray | |
R1LV3216RSA-5SI#B0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(1), /Tray | |
R1WV6416RSA-5SI#B0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(1), /Tray |
Price & Stock for A6A-16RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6A16RS
|
Avnet Americas | Switch DIP SP16T 16 Extended Shaft 0.1A 28VDC PC Pins 10000Cycle 2.54mm Thru-Hole Box - Trays (Alt: A6A16RS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$4.1940 / $6.1867 | Buy Now |
DISTI #
653-A6A-16RS
|
Mouser Electronics | DIP Switches / SIP Switches HEX ROTARY EXT SHAFT RoHS: Compliant | 135 |
|
$5.3700 / $7.0900 | Buy Now |
DISTI #
68461140
|
Verical | Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2301 | Americas - 300 |
|
$3.7940 | Buy Now |
DISTI #
77314937
|
Verical | Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 292 |
|
$5.2663 / $7.1673 | Buy Now |
DISTI #
68040338
|
Verical | Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 200 |
|
$7.1500 / $9.8150 | Buy Now |
DISTI #
71251583
|
Verical | Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2301 | Americas - 185 |
|
$3.7954 / $4.2677 | Buy Now |
|
Quest Components | ROTARY CODED SWITCH-16POSITIONS, HEXADECIMAL, LATCHED, 0.1A, 28VDC, THROUGH HOLE-STRAIGHT | 388 |
|
$4.2488 / $7.7250 | Buy Now |
DISTI #
000000000000230367
|
Sager | DIP Switches / SIP Switches HEX ROTARY EXT SHAFT Min Qty: 100 | 0 |
|
$5.7300 / $6.0700 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 300 |
|
$2.5750 / $8.2820 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 185 |
|
$2.5750 / $8.2820 | Buy Now |
Part Details for A6A-16RS
A6A-16RS CAD Models
A6A-16RS Part Data Attributes
|
A6A-16RS
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6A-16RS
OMRON Corporation
Rotary Coded Switch, 16 Positions, Hexadecimal, On-on, Latched, 0.1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Shaft Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.287 inch | |
Actuator Material | POLYACETAL | |
Actuator Type | SHAFT TYPE | |
Additional Feature | WITH O-RING | |
Body Breadth | 10 mm | |
Body Height | 5.9 mm | |
Body Length or Diameter | 10 mm | |
Bushing Length | ||
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.2 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER SILVER | |
Indexing Angle | 22.5 deg | |
Insulation Resistance | 10000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.126 inch | |
Terminal Material | BERYLLIUM COPPER | |
Termination Type | SOLDER |