Part Details for A6A-10RS by OMRON Corporation
Overview of A6A-10RS by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62110RSARG4 | Texas Instruments | Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 | |
TPS62110RSAR | Texas Instruments | Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 | |
TPS62110RSAT | Texas Instruments | Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 |
Price & Stock for A6A-10RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6A10RS
|
Avnet Americas | Switch DIP SP10T 10 Extended Shaft 0.1A 28VDC PC Pins 10000Cycle 2.54mm Thru-Hole Box - Bulk (Alt: A6A10RS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0163 / $5.9247 | Buy Now |
DISTI #
653-A6A-10RS
|
Mouser Electronics | DIP Switches / SIP Switches BCD ROTARY EXT SHAFT RoHS: Compliant | 130 |
|
$5.1400 / $8.0500 | Buy Now |
DISTI #
V36:1790_11448229
|
Arrow Electronics | Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2252 | Americas - 5 |
|
$4.7080 / $5.0980 | Buy Now |
DISTI #
67593144
|
Verical | Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2216 | Americas - 595 |
|
$6.1059 / $8.5059 | Buy Now |
DISTI #
68401108
|
Verical | Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2252 | Americas - 5 |
|
$4.7080 | Buy Now |
|
Quest Components | ROTARY CODED SWITCH, 10 POSITIONS, BINARY CODED DECIMAL, ON-ON, LATCHED, 0.1A, 28VDC, 5 PCB HOLE CNT, SOLDER TERMINAL, SHAFT TYPE ACTUATOR, THROUGH HO | 9 |
|
$12.0000 / $13.5000 | Buy Now |
DISTI #
000000000000230361
|
Sager | DIP Switches / SIP Switches BCD ROTARY EXT SHAFT Min Qty: 100 | 0 |
|
$5.4900 / $5.8100 | Buy Now |
Part Details for A6A-10RS
A6A-10RS CAD Models
A6A-10RS Part Data Attributes
|
A6A-10RS
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6A-10RS
OMRON Corporation
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, On-on, Latched, 0.1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Shaft Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 14 Weeks | |
Actuator Length | 0.287 inch | |
Actuator Material | POLYACETAL | |
Actuator Type | SHAFT TYPE | |
Additional Feature | WITH O-RING | |
Body Breadth | 10 mm | |
Body Height | 5.9 mm | |
Body Length or Diameter | 10 mm | |
Bushing Length | ||
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.2 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER SILVER | |
Indexing Angle | 36 deg | |
Insulation Resistance | 10000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.126 inch | |
Terminal Material | BERYLLIUM COPPER | |
Termination Type | SOLDER |
Alternate Parts for A6A-10RS
This table gives cross-reference parts and alternative options found for A6A-10RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6A-10RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT65301L508 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Spindle Actuator, Through Hole-right Angle | APEM Inc | A6A-10RS vs PT65301L508 |
DRW10 | Rotary Coded Switch | TE Connectivity | A6A-10RS vs DRW10 |
350102GSV | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Circular, 0.1A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Rotary Actuator, Through Hole-straight | EECO Switch | A6A-10RS vs 350102GSV |
94HBB10 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Through Hole-straight | Grayhill Inc | A6A-10RS vs 94HBB10 |
DRD10S | ROTARY SWITCH- | TE Connectivity | A6A-10RS vs DRD10S |
PT65102 | Rotary Coded Switch, 10 Positions, BCD Complement, On-on, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Screw Driver Actuator, Through Hole-straight | APEM Inc | A6A-10RS vs PT65102 |
94HAB10RA | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Flush Type Actuator, Through Hole-right Angle | Grayhill Inc | A6A-10RS vs 94HAB10RA |
DRD10SAE | ROTARY SWITCH-10POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | A6A-10RS vs DRD10SAE |
CRD10RM0CK | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-straight | ITT Interconnect Solutions | A6A-10RS vs CRD10RM0CK |
DRD10C | ROTARY CODED SWITCH- | TE Connectivity | A6A-10RS vs DRD10C |